What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 800/2X115

Toroidal safety transformer, 800 VA, 115 V, 115 V, 2x115 V, Block RKD 800/2X115
$ 314.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 800/2X115.

Newark

Datasheet2 pages12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block RKD 800/2X115 provided by its distributors.

Toroidal safety transformer, 800 VA, 115 V, 115 V, 2x115 V, Block RKD 800/2X115
Block RKD 800/2x115 Toroidal Transformer 800VA 2x115V 3.48A Efficient
ISOLATING TRANSFORMER, 1PH, 800VA ROHS COMPLIANT: YES
Toroidal Power Transformer, 800VA
115V(AC)£¬230V(AC) 2*115(AC) 800VA
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 115 VAC / Power VA = 800 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M8 Bolt / Efficiency % = 96 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 172 / Height mm = 72

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD800/2X115