What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 60/2X6

Block RKD 60/2x6 Transformer 115/6V 60VA 5A Low Magnetic Field
$ 64.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 60/2X6.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-28.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Block RKD 60/2X6 provided by its distributors.

Block RKD 60/2x6 Transformer 115/6V 60VA 5A Low Magnetic Field
TRANSFORMER, TOROIDAL, 60 VA, 115/230VI, 6/12VAC OUT
Toroidal Power Transformer, 60VA
XFMR, TOROIDAL, 60VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 6 VAC / Power VA = 60 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 85 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 83 / Height mm = 38

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD60/2X6