What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 500/2X35

Block RKD 500/2x35 500 VA toroidal isolation transformer 2 x 115 V to 2 x 35 V
$ 188.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 500/2X35.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Block RKD 500/2X35 provided by its distributors.

Block RKD 500/2x35 500 VA toroidal isolation transformer 2 x 115 V to 2 x 35 V
TRANSFORMER, TOROIDAL, 500 VA, 115/230VI, 35/70VAC OUT
Toroidal Power Transformer, 500VA
35V,70V Dual 500VA 115V,230V Dual 143mm*68mm
XFMR, TOROIDAL, 500VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 35 VAC / Power VA = 500 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M8 Bolt / Efficiency % = 95 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 143 / Height mm = 68

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD500/2X35