What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 50/2X24

24V,48V Dual 50VA 115V,230V Dual center mounting 79mm(Length)*79mm(height)

$ 77.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 50/2X24.

Burklin Elektronik

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block RKD 50/2X24 provided by its distributors.

24V,48V Dual 50VA 115V,230V Dual center mounting 79mm(Length)*79mm(height)
TRANSFORMER, TOROIDAL, 50 VA, 115/230VI, 24/48VAC OUT
Toroidal Power Transformer, 50VA
XFMR, TOROIDAL, 50VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 50 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 83 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 79 / Height mm = 39

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD50/2X24