What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 400/2X24

Block RKD 400/2x24 400 VA toroidal isolation transformer 2 x 115 V to 2 x 24 V

$ 186.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 400/2X24.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+71.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block RKD 400/2X24 provided by its distributors.

Block RKD 400/2x24 400 VA toroidal isolation transformer 2 x 115 V to 2 x 24 V
24V,48V Dual 400VA 115V,230V Dual center mounting 131mm(Length)*73mm(height)
TRANSFORMER, TOROIDAL, 400 VA, 115/230VI, 24/48VAC OUT
Toroidal Power Transformer, 400VA
XFMR, TOROIDAL, 400VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 400 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M8 Bolt / Efficiency % = 94 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 131 / Height mm = 73

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD400/2X24