What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 40/2X9

Block RKD 40/2x9 Toroidal Core Transformer 40VA 115V/9V 2.22A Efficient
$ 60.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 40/2X9.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-25.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block RKD 40/2X9 provided by its distributors.

Block RKD 40/2x9 Toroidal Core Transformer 40VA 115V/9V 2.22A Efficient
TRANSFORMER, TOROIDAL, 40 VA, 115/230VI, 9/18VAC OUT
Toroidal Power Transformer, 40VA
2*115(AC) 2*9(AC) 40VA SMD mount
XFMR, TOROIDAL, 40VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 9 VAC / Power VA = 40 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 82 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 77 / Height mm = 33

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD40/2X9