What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 40/2X6

Block RKD 40/2x6 Toroidal Core Transformer 2x115V 2x6V AC 40VA 3.33A

$ 58.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 40/2X6.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block RKD 40/2X6 provided by its distributors.

Block RKD 40/2x6 Toroidal Core Transformer 2x115V 2x6V AC 40VA 3.33A
TRANSFORMER, TOROIDAL, 40 VA, 115/230VI, 6/12VAC OUT
Toroidal Power Transformer, 40VA
2*115(AC) 2*6(AC) 40VA SMD mount
XFMR, TOROIDAL, 40VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 6 VAC / Power VA = 40 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 82 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 77 / Height mm = 33

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD40/2X6