What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 30/2X18

Block RKD 30/2x18 30 VA toroidal isolation transformer 2 x 115 V to 2 x 18 V
$ 67.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 30/2X18.

element14 APAC

Datasheet8 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block RKD 30/2X18 provided by its distributors.

Block RKD 30/2x18 30 VA toroidal isolation transformer 2 x 115 V to 2 x 18 V
18V,36V Dual 30VA 115V,230V Dual center mounting 70mm(Length)*70mm(height)
TRANSFORMER, TOROIDAL, 30 VA, 115/230VI, 18/36VAC OUT
Toroidal Power Transformer, 30VA
TRANSFORMER, 2 X 18V, 30VA; Power Rating: 30VA; Secondary Voltages: 2 x 18V; Secondary Current Nom: -; Transformer Mounting: Chassis; Primary Voltages: 2 x 115V; Product Range: -; SVHC: No SVHC (12-Jan-2017)
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 18 VAC / Power VA = 30 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M4 Bolt / Efficiency % = 80 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 71 / Height mm = 31

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD30/2X18