What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 30/2X12

Block RKD 30/2x12 30 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V
$ 45.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 30/2X12.

element14 APAC

Datasheet8 pages14 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block RKD 30/2X12 provided by its distributors.

Block RKD 30/2x12 30 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V
12V,24V Dual 30VA 115V,230V Dual center mounting 70mm(Length)*70mm(height)
TRANSFORMER, TOROIDAL, 30 VA, 115/230VI, 12/24VAC OUT
Toroidal Power Transformer, 30VA
TRANSFORMER, 2 X 12V, 30VA; Power Rating: 30VA; Secondary Voltages: 2 x 12V; Secondary Current Nom: -; Transformer Mounting: Chassis; Primary Voltages: 2 x 115V; Product Range: -; SVHC: No SVHC (12-Jan-2017)
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 30 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M4 Bolt / Efficiency % = 80 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 71 / Height mm = 31

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD30/2X12