What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 200/2X18

Toroidal safety transformer, 200 VA, 18 V, 18 V, 2x115 V, Block RKD 200/2X18
$ 119.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 200/2X18.

Burklin Elektronik

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block RKD 200/2X18 provided by its distributors.

Toroidal safety transformer, 200 VA, 18 V, 18 V, 2x115 V, Block RKD 200/2X18
Block RKD200/2x18 Toroidal Transformer 200VA 2x115V-2x18V 5.55A
18V,36V Dual 200VA 115V,230V Dual center mounting 115mm(Length)*51mm(height)
XFMR, TOROIDAL, 200VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 18 VAC / Power VA = 200 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M8 Bolt / Efficiency % = 92 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 115 / Height mm = 51

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD200/2X18