What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 20/2X24

Block RKD20/2x24 Toroidal Transformer 2x115V 2x24V AC 20VA 416mA
$ 68.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 20/2X24.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-71.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block RKD 20/2X24 provided by its distributors.

Block RKD20/2x24 Toroidal Transformer 2x115V 2x24V AC 20VA 416mA
TRANSFORMER, TOROIDAL, 20 VA, 115/230VI, 24/48VAC OUT
Toroidal Power Transformer, 20VA
115V(AC)£¬230V(AC) 2*24(AC) 20VA
XFMR, TOROIDAL, 20VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 20 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M4 Bolt / Efficiency % = 77 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 62 / Height mm = 31

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD20/2X24