What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 160/2X35

Block RKD 160/2x35 Toroidal Transformer 2x115V/2x35V AC 160VA 2.28A

$ 88.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 160/2X35.

Burklin Elektronik

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+121%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block RKD 160/2X35 provided by its distributors.

Block RKD 160/2x35 Toroidal Transformer 2x115V/2x35V AC 160VA 2.28A
TRANSFORMER, TOROIDAL, 160 VA, 115/230VI, 35/70VAC OUT
Toroidal Power Transformer, 160VA
2*115(AC) 2*35(AC) 160VA SMD mount
XFMR, TOROIDAL, 160VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 35 VAC / Power VA = 160 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 91 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 107 / Height mm = 50

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD160/2X35