What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 160/2X24

Block RKD 160/2x24 160 VA toroidal isolation transformer 2 x 115 V to 2 x 24 V
$ 100.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 160/2X24.

element14 APAC

Datasheet8 pages14 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block RKD 160/2X24 provided by its distributors.

Block RKD 160/2x24 160 VA toroidal isolation transformer 2 x 115 V to 2 x 24 V
Toroidal-Transformer 160 Va Rohs Compliant: Yes |Block RKD 160/2X24
24V£¬48V Dual 160VA 115V£¬230V Dual center mounting 107mm(Length)*50mm(height)
Ring Core Transformer, 160VA, 2x 24 VAC, 2x 3.3 A
TRANSFORMER, TOROIDAL, 160 VA, 115/230VI, 24/48VAC OUT
Toroidal Power Transformer, 160VA
TRANSFORMER, 2 X 24V, 160VA; Power Rating: 160VA; Secondary Voltages: 2 x 24V; Secondary Current Nom: -; Transformer Mounting: Chassis; Primary Voltages: 2 x 115V; Product Range: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD160/2X24