What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 1200/2X115

Block RKD 1200/2x115 Toroidal Transformer 1200VA 2x115V 5.22A Dual Voltage

$ 469.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 1200/2X115.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-14.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block RKD 1200/2X115 provided by its distributors.

Block RKD 1200/2x115 Toroidal Transformer 1200VA 2x115V 5.22A Dual Voltage
115V,230V Dual 1.2kVA 115V,230V Dual center mounting 170mm(Length)*170mm(height)
TRANSFORMER, TOROIDAL, 1200 VA, 115/230VI, 115/230VAC OUT
Toroidal Power Transformer, 1200VA
Xfmr, Toroidal, 1.2Kva, Chassis; |Block RKD 1200/2X115
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 115 VAC / Power kVA = 1.2 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = Hole Casting with Integrated Mount / Efficiency % = 96 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 170 / Height mm = 100

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD1200/2X115