What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 1000/2X50

Block RKD 1000/2x50 Toroidal Transformer 2x115V 2x50V 1000VA 10A
$ 270.44
Production

Price and Stock

Inventory History

3 month trend:
-1.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.60.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block RKD 1000/2X50 provided by its distributors.

Block RKD 1000/2x50 Toroidal Transformer 2x115V 2x50V 1000VA 10A
Toroidal Power Transformer, 1000VA
115V(AC),230V(AC) 2*50(AC) 1000VA
XFMR, TOROIDAL, 1KVA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 50 VAC / Power kVA = 1 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M8 Bolt / Efficiency % = 96 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 170 / Height mm = 85

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD1000/2X50