What’s new: Find the right parts faster with our redesigned experience

Learn more

Block RKD 1000/2X115

Block RKD 1000/2x115 Toroidal Transformer 2x115V AC 1000VA 4.35A
$ 434.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 1000/2X115.

Burklin Elektronik

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+329%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.60.00
Introduction Date2019-01-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block RKD 1000/2X115 provided by its distributors.

Block RKD 1000/2x115 Toroidal Transformer 2x115V AC 1000VA 4.35A
115V,230V Dual 1kVA 115V,230V Dual center mounting 170mm(Length)*85mm(height)
TRANSFORMER, TOROIDAL, 1000 VA, 115/230VI, 115/230VAC OUT
Toroidal Power Transformer, 1000VA
XFMR, TOROIDAL, 1KVA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 115 VAC / Power kVA = 1 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M8 Bolt / Efficiency % = 96 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 170 / Height mm = 85

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD1000/2X115