Block FL30/24

Transformer, Pc Mt, Low Profile, 30 Va, 115/230VI, 24/48VAC Out
$ 36.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL30/24.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.32%

CAD Models

Download Block FL30/24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Block FL30/24 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 30 VA, 115/230VI, 24/48VAC OUT
115V(AC),230V(AC) 24V(AC) 30VA Through hole mounting 68mm*35.8mm*57mm
TRANSFORMER, ISO, 48VAC, 30VA;
TRANSFORMER, 30VA, 2 X 24V; Power Rating: 30VA; Secondary Voltages: 2 x 24V; Current Rating: 625mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 30/24