What’s new: Find the right parts faster with our redesigned experience

Learn more

Block FL18/6

Block FL 18/6, 18 VA low profile PCB transformer 2 x 115 V to 2 x 6 V

$ 22.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL18/6.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+1.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL18/6 provided by its distributors.

Block FL 18/6, 18 VA low profile PCB transformer 2 x 115 V to 2 x 6 V
TRANSFORMER, 18VA, 2 X 6V; Power Rating: 18VA; Secondary Voltages: 2 x 6V; Current Rating: 1.5A; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 18
Transformer, Iso, 12Vac, 18Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 6V; Power Rating:18Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:1.5A Rohs Compliant: Yes |Block FL 18/6
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 6 VAC / Power VA = 18 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 68 / Width mm = 57 / Height mm = 27.7

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 18/6