Block FL18/12

Block FL 18/12, 18 VA low profile PCB transformer 2 x 115 V to 2 x 12 V
$ 29.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL18/12.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.43%

CAD Models

Download Block FL18/12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Block FL18/12 provided by its distributors.

Block FL 18/12, 18 VA low profile PCB transformer 2 x 115 V to 2 x 12 V
PCB flat transformer, 18 VA, 12 V/12 V, 750 mA/750 mA, 77 %, FL 18/12
Block PCBTransformers, 12V AC secondary voltage, 18VA, 115V ac, 230V acprimary_voltage, 2output
TRANSFORMER, PC MT, LOW PROFILE, 18 VA, 115/230VI, 12/24VAC OUT
TRANSFORMER, 18VA, 2 X 12V, TEST; Power Rating: 18VA; Secondary Voltages: 2 x 12V; Current Rating: 750mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 18 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 68 / Width mm = 57 / Height mm = 27.7

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 18/12