What’s new: Find the right parts faster with our redesigned experience

Learn more

Block FL10/12

Block FL 10/12, 10 VA low profile PCB transformer 2 x 115 V to 2 x 12 V

$ 16.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL10/12.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+258%

CAD Models

Download Block FL10/12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL10/12 provided by its distributors.

Block FL 10/12, 10 VA low profile PCB transformer 2 x 115 V to 2 x 12 V
TRANSFORMER, 10VA, 2 X 12V; Power Rating: 10VA; Secondary Voltages: 2 x 12V; Current Rating: 416mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power
Transformer, Iso, 24Vac, 10Va; Pcb Transformer Type:encapsulated Safety Isolating; Secondary Voltages:2 X 12V; Power Rating:10Va; Frequency Range:50Hz / 60Hz; Winding Type:dual Primary, Dual Secondary; Current Rating:- Rohs Compliant: Yes
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 10 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 68 / Width mm = 57 / Height mm = 23

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 10/12