What’s new: Find the right parts faster with our redesigned experience

Learn more

Block FL 8/18

Block FL 8/18, 8 VA low profile PCB transformer 2 x 115 V to 2 x 18 V

$ 23.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 8/18.

IHS

Datasheet2 pages5 years ago

Farnell

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-11.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL 8/18 provided by its distributors.

Block FL 8/18, 8 VA low profile PCB transformer 2 x 115 V to 2 x 18 V
TRANSFORMER, PC MT, LOW PROFILE, 8 VA, 115/230VI, 18/36VAC OUT
Isolation Transformer, 8 VA, 2 x 115V, 2;
18V 222mA 115V 53mm*44mm*22.6mm
TRANSFORMER, 8VA, 2 X 18V; Power Rating: 8VA; Secondary Voltages: 2 x 18V; Current Rating: 220mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 8
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 18 VAC / Power VA = 8 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 53 / Width mm = 44 / Height mm = 28.6

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL8/18