What’s new: Find the right parts faster with our redesigned experience

Learn more

Block FL 6/8

Block PCBTransformers, 8V AC secondary voltage, 6VA, 115V ac, 230V acprimary_voltage, 2output
$ 19.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 6/8.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages9 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL 6/8 provided by its distributors.

Block PCBTransformers, 8V AC secondary voltage, 6VA, 115V ac, 230V acprimary_voltage, 2output
TRANSFORMER, 6 VA, 2 X 8V; Power Rating: 6VA; Secondary Voltages: 2 x 8V; Current Rating: 375mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 6VA; Exter
Transformer, Iso, 16Vac, 6Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 8V; Power Rating:6Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:375Ma Rohs Compliant: Yes |Block FL 6/8
Primary Voltage = 115 VAC / Secondary Voltage = 2x 8 VAC / Power VA = 6 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 69 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 53 / Width mm = 44 / Height mm = 22.6
TRANSFORMER, 6 VA, 2 X 8V; Primary Voltages:0V / 115V, 0V / 115V; Secondary Voltages:2 x 8V; Current Rating:375mA; Power Rating:6VA; SVHC:No SVHC (20-Jun-2011); AC Power:6VA; External Depth:22.6mm; External Length / Height:53mm; External Width:44mm; Hole Spacing - Length:35mm; Input Voltage:115V; Lead Spacing:5mm; Mounting Type:PCB; Output 2 Voltage Max:8V; Output Voltage:8V; Pin Diameter:0.8mm; Pitch Spacing:10mm; Secondary Power:3VA; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Test Voltage:5kV; Transformer Type:Encapsulated; Weight:180g

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL6/8