What’s new: Find the right parts faster with our redesigned experience

Learn more

Block FL 42/9

Isolation Transformer, 42 Va, 2 X 115V, 2 X 9V, 2.33 A Rohs Compliant: Yes |Block FL42/9

$ 42.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 42/9.

IHS

Datasheet2 pages5 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL 42/9 provided by its distributors.

Isolation Transformer, 42 Va, 2 X 115V, 2 X 9V, 2.33 A Rohs Compliant: Yes |Block FL42/9
Block FL 42/9 PCB Mount Transformer 2x115V 2x9V AC 42VA 2.33A
TRANSFORMER, PC MT, LOW PROFILE, 42 VA, 115/230VI, 9/18VAC OUT
115V(AC),230V(AC) 9V(AC) 42VA Through hole mounting 83.5mm*39mm*70mm
TRANSFORMER, 42VA, 2 X 9V; Power Rating: 42VA; Secondary Voltages: 2 x 9V; Current Rating: 2.33A; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 4

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL42/9