What’s new: Find the right parts faster with our redesigned experience

Learn more

Block FL 42/18

Isolation Transformer, 42 Va, 2 X 115V, 2 X 18V, 1.16 A Rohs Compliant: Yes |Block FL42/18
$ 36.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 42/18.

IHS

Datasheet2 pages5 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.73%

CAD Models

Download Block FL 42/18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block FL 42/18 provided by its distributors.

Isolation Transformer, 42 Va, 2 X 115V, 2 X 18V, 1.16 A Rohs Compliant: Yes |Block FL42/18
Block FL 42/18 PCB Mount Transformer 2x115V 2x18V AC 42VA 1.66A
TRANSFORMER, PC MT, LOW PROFILE, 42 VA, 115/230VI, 18/36VAC OUT
115V(AC)£¬230V(AC) 18V(AC) 42VA Through hole mounting 83.5mm*39mm*70mm
PCB transformer 42VA 18(2x)VAC
TRANSFORMER, 42VA, 2 X 18V; Power Rating: 42VA; Secondary Voltages: 2 x 18V; Current Rating: 1.16A; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL42/18