What’s new: Find the right parts faster with our redesigned experience

Learn more

Block FL 30/18

Block FL 30/18, 30 VA low profile PCB transformer 2 x 115 V to 2 x 18 V
$ 34.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 30/18.

Farnell

Datasheet4 pages9 years ago

element14 APAC

Newark

element14

Burklin Elektronik

Inventory History

3 month trend:
-44.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL 30/18 provided by its distributors.

Block FL 30/18, 30 VA low profile PCB transformer 2 x 115 V to 2 x 18 V
18V,36V 1.666A,833mA Dual 30VA 115V,230V Dual Through hole mounting 68mm*35.8mm*57mm
PCB transformer 30VA 18(2x)VAC
TRANSFORMER, 30VA, 2 X 18V; Power Rating: 30VA; Secondary Voltages: 2 x 18V; Current Rating: 830mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL30/18