What’s new: Find the right parts faster with our redesigned experience

Learn more

Block FL 18/8

Power Transformer, 18Va Rohs Compliant: Yes |Block FL18/8

$ 29.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 18/8.

IHS

Datasheet2 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+129%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL 18/8 provided by its distributors.

Power Transformer, 18Va Rohs Compliant: Yes |Block FL18/8
TRANSFORMER, PC MT, LOW PROFILE, 18 VA, 115/230VI, 8/16VAC OUT
115V(AC),230V(AC) 8V(AC) 18VA Through hole mounting 68mm*27.6mm*57mm
SAFETY ISOLATING TRANSFORMER, 1PH;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 8 VAC / Power VA = 18 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 68 / Width mm = 57 / Height mm = 27.7

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL18/8