What’s new: Find the right parts faster with our redesigned experience

Learn more

Block FL 18/24

Isolation Transformer, 18 Va, 2 X 115V, 2 X 24V, 375 Ma Rohs Compliant: Yes |Block FL18/24
$ 24.48
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 18/24.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusNRND (Last Updated: 6 months ago)

Descriptions

Descriptions of Block FL 18/24 provided by its distributors.

Isolation Transformer, 18 Va, 2 X 115V, 2 X 24V, 375 Ma Rohs Compliant: Yes |Block FL18/24
TRANSFORMER, PC MT, LOW PROFILE, 18 VA, 115/230VI, 24/48VAC OUT
Block FL 18/24 PCB Transformer 2x115V 2x24V AC 18VA 375mA
115V(AC),230V(AC) 24V(AC) 18VA Through hole mounting 68mm*27.6mm*57mm
TRANSFORMER, 18VA, 2 X 24V; Power Rating: 18VA; Secondary Voltages: 2 x 24V; Current Rating: 375mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL18/24