What’s new: Find the right parts faster with our redesigned experience

Learn more

Block FL 18/18

Block FL 18/18 PCB Mount Transformer 2x115V 2x18V AC 18VA 500mA
$ 21.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 18/18.

IHS

Datasheet2 pages5 years ago

Farnell

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
+32.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL 18/18 provided by its distributors.

Block FL 18/18 PCB Mount Transformer 2x115V 2x18V AC 18VA 500mA
TRANSFORMER, PC MT, LOW PROFILE, 18 VA, 115/230VI, 18/36VAC OUT
Isolation Transformer, 18 VA, 2 x 115V,;
PCB transformer 18VA 18(2x)VAC
115V(AC)£¬230V(AC) 18V(AC) 18VA 68mm*27.6mm*57mm
TRANSFORMER, 18VA, 2 X 18V; Power Rating: 18VA; Secondary Voltages: 2 x 18V; Current Rating: 500mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL18/18