What’s new: Find the right parts faster with our redesigned experience

Learn more

Block FL 18/15

Block FL 18/15 PCB Transformer 2x115V 2x15V AC 18VA 800mA

$ 20.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 18/15.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-6.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block FL 18/15 provided by its distributors.

Block FL 18/15 PCB Transformer 2x115V 2x15V AC 18VA 800mA
115V(AC),230V(AC) 15V(AC) 18VA Through hole mounting 68mm*27.6mm*57mm
FL SERIES PCB TRANSFORMERS, HIGH POWER DENSITY, DUAL INPUT/OUTPUT COILS
PCB transformer 18VA 15(2x)VAC
TRANSFORMER, 18VA, 2 X 15V; Power Rating: 18VA; Secondary Voltages: 2 x 15V; Current Rating: 600mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL18/15