Block FL 14/18

Block FL 14/18, 14 VA low profile PCB transformer 2 x 115 V to 2 x 18 V
$ 17.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 14/18.

IHS

Datasheet2 pages5 years ago

Farnell

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+1004%

CAD Models

Download Block FL 14/18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Block FL 14/18 provided by its distributors.

Block FL 14/18, 14 VA low profile PCB transformer 2 x 115 V to 2 x 18 V
PCB flat transformer, 14 VA, 18 V/18 V, 388 mA/388 mA, 74 %, FL 14/18
TRANSFORMER, PC MT, LOW PROFILE, 14 VA, 115/230VI, 18/36VAC OUT
115V(AC),230V(AC) 18V(AC) 14VA Through hole mounting 68mm*24.4mm*57mm
Isolation Transformer, 14 VA, 2 x 115V,;
PCB transformer 14VA 18(2x)VAC
TRANSFORMER, 14VA, 2 X 18V; Power Rating: 14VA; Secondary Voltages: 2 x 18V; Current Rating: 380mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL14/18