What’s new: Find the right parts faster with our redesigned experience

Learn more

Block FL 10/24

Block FL 10/24, 10 VA low profile PCB transformer 2 x 115 V to 2 x 24 V
$ 24.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 10/24.

IHS

Datasheet2 pages5 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Block FL 10/24 provided by its distributors.

Block FL 10/24, 10 VA low profile PCB transformer 2 x 115 V to 2 x 24 V
TRANSFORMER, PC MT, LOW PROFILE, 10 VA, 115/230VI, 24/48VAC OUT
115V(AC)£¬230V(AC) 24V(AC) 10VA Through hole mounting 68mm*22.8mm*57mm
TRANSFORMER, 10VA, 2 X 24V; Power Rating: 10VA; Secondary Voltages: 2 x 24V; Current Rating: 208mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 10 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 68 / Width mm = 57 / Height mm = 23

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL10/24