What’s new: Find the right parts faster with our redesigned experience

Learn more

Bivar SAC-0003-RB

Surface Area Led Lg, Circular, Large, Red/blue
$ 13.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SAC-0003-RB.

Inventory History

3 month trend:
+14.42%

Descriptions

Descriptions of Bivar SAC-0003-RB provided by its distributors.

SURFACE AREA LED LG, CIRCULAR, LARGE, RED/BLUE
LED MODULE, RED/BLU, CIRCULAR, 624/470NM; LED Module Type:Board + Connecting Wire + Housing + LED; LED Color:Red, Blue; Wavelength / Colour:R 624nm, B 470nm; Luminous Flux / Colour:-; No. of LEDs:2LEDs; Supply Voltage:5VDC RoHS Compliant: Yes

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAC0003RB