Bivar ELM51903HD

Vertical Led Assembly, 0.19 In. Length, ; |Bivar ELM51903HD
$ 0.307
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar ELM51903HD.

IHS

Datasheet3 pages16 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Vertical Led Assembly, 0.1 In. Length, 3; |Bivar ELM21003HD
Vertical Led Assembly, 0.39 In. Length,; |Bivar ELM23903HD
LED, Round Dome Diffused, Green/Red, 565nm/635nm, 30°, 2.2V/2V, 20mA, TH, 5mm × 5mm × 8.6mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
KingbrightWP710A10GD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Bivar ELM51903HD provided by its distributors.

Vertical Led Assembly, 0.19 In. Length,; |Bivar ELM51903HD
EXT VERTICAL T-1 (3MM) LED STA
LED ASSY VERT 3MM HER 635NM
Optoelectronic Device

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc