Bivar ELM217MM3RD

Vertical Led Assembly, 17 Mm Length, 3 M; |Bivar ELM217MM3RD
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar ELM217MM3RD.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2016-05-27
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Vertical Led Assembly, 0.195 In. Length,; |Bivar ELM21953YDL
Single Color LED, Yellow, Diffused, T-1, 3mm
Vertical Led Assembly, 0.12 In. Length,; |Bivar ELM51203YDL
KingbrightWP7113LYD
LED Thur-Hole Yellow T1-3/4 5mm Yellow Lens 30mA 590nm 2mcd Round | Kingbright WP7113LYD
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD
KingbrightWP7113LGD
Green Ø 5 mm 30º 3 mcd Tinted Diffused Solid State LED Lamp - T-1 3/4

Descriptions

Descriptions of Bivar ELM217MM3RD provided by its distributors.

Vertical Led Assembly, 17 Mm Length, 3 M; |Bivar ELM217MM3RD
EXT VERTICAL T-1 (3MM) LED STA
LED Mounting Hardware
LED ASSY VERT 3MM RED 655NM

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc