Bivar 9911-250

9911 Series Nylon Tubular Spacer 0.25 in Size 4 Screw Size White
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 9911-250.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
+33.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bivar911-250
Spacer Round 3.2mm-ID 6.4mm-OD 6.4mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 7 Mm Length, 0.250 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9911-7MM
Spacer, Round, 3.2mm-ID, 6.4mm-OD, 7.9mm-LG, Nylon, ASTM D4066, PA225

Descriptions

Descriptions of Bivar 9911-250 provided by its distributors.

9911 Series Nylon Tubular Spacer 0.25 in Size 4 Screw Size White
SPACER, ROUND, NYLON 6, 6.4MM; PCB Support Type:-; PCB Support Material:Nylon 6 (Polyamide 6); Height:6.4mm; External Width:6.4mm; Inner Diameter:3.2mm; Outer Diameter:6.4mm; Overall Length:6.4mm; Spacer Type:Round
Pcb Mounting, Round, Nylon 6, 6.4Mm; Tipo De Soporte Pcb:-; Material Del Soporte Pcb:Nylon 6 (Poliamida 6); Altura:6.4Mm; Anchura Externa:6.4Mm; Diámetro Exterior:6.4Mm; Diámetro Interno:3.2Mm; Longitud Total:6.4Mm |Bivar 9911-250

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc