Bivar 9905-375

Spacer Round 3.7mm-ID 6.4mm-OD 9.5mm-LG Nylon ASTM D4066 PA225
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 9905-375.

Farnell

Datasheet1 page17 years ago
Datasheet1 page17 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-20.39%

Supply Chain

Introduction Date2014-11-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Nylon Tubular, 7 Mm Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-7MM
Spacer Round 3.7mm-ID 6.4mm-OD 7.9mm-LG Nylon ASTM D4066 PA225
Nylon Tubular, 0.450 In. Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-450

Descriptions

Descriptions of Bivar 9905-375 provided by its distributors.

Spacer Round 3.7mm-ID 6.4mm-OD 9.5mm-LG Nylon ASTM D4066 PA225
Nylon Tubluar Spacer 0.375 in. Length 0.25 OD 0.147 I
9905 Series .375 in High Screw Size 6 Natural Nylon Tubular Spacer
NYLON TUBULAR, 0.375 IN. LENGTH, 0.250 OD, 0.147 ID, #6 SCREW SIZE, WHITE
PCB MOUNTING, ROUND, NYLON 6, 9.5MM
Pcb Mounting, Round, Nylon 6, 9.5Mm; Tipo De Soporte Pcb:-; Material Del Soporte Pcb:Nylon 6 (Poliamida 6); Altura:9.5Mm; Anchura Externa:6.4Mm; Diámetro Exterior:6.4Mm; Diámetro Interno:3.7Mm; Longitud Total:9.5Mm |Bivar 9905-375

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc