What’s new: Find the right parts faster with our redesigned experience

Learn more

Bivar 458-800

Led Mount, Vertical, 0.800IN., 3MM Or 5MM Led, 2 Lead, Round, Molded Nylon, White
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 458-800.

IHS

Datasheet1 page22 years ago

TME

Future Electronics

Inventory History

3 month trend:
+1326%

Supply Chain

Introduction Date2004-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bivar 458-800 provided by its distributors.

LED MOUNT, VERTICAL,0.800IN.,3MM OR 5MM LED,2 LEAD, ROUND, MOLDED NYLON, WHITE
LED MountVertical0.800 or 5 in.3mm mm LED2 LeadRoundM
458 Series Molded Vertical .800 in High .680 in Thick White LED Mount
LED Mounting Hardware LED Mount Vert 3 or 5mm White
LED Mount, Vertical, 0.800in., 3mm or 5m
LED 400 NYLON MOUNT WHT 20.3MM

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc