Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar 3SUGC-F

Led Thru-hole 3MM Green 570NM 300MCD Clr Lens 20 Deg View Angle Flanged
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 3SUGC-F.

IHS

Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT GREEN, LENS GREEN, 10 VIEW ANGLE
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);
Single Color LED, Pure Green, Water Clear, T-1 3/4, 5mm
KingbrightWP7113ZGCK
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
KingbrightWP7113ZGC/G
Single Color LED, Green, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar 3SUGC-F provided by its distributors.

LED THRU-HOLE 3MM GREEN 570NM 300MCD CLR LENS 20 DEG VIEW ANGLE FLANGED
Standard LEDs - Through Hole LED Thru-Hole 3mm Green 574 nm
3mm (T1) Package Discrete LED Green, Ultra Bright 570nm
LED Through Hole 3 mm 2 20 Leads Green Water Clear Len
LED, Through Hole, 3mm, Super Ultra Gree
LED T/H 3MM SUPER ULTRA GRN 57
570nm 20° 2.1V 20mA circular,with dome transparent colourless,green Plugins standard mounting,Through hole mounting 3.8mm*3.8mm*5.3mm

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc