What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 99-9126-400-08

Kd Snap Lt M13X1.5 4-6 Ku Med
$ 9.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-9126-400-08.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Binder 99-9126-400-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Binder 99-9126-400-08 provided by its distributors.

KD SNAP LT M13X1.5 4-6 KU MED
SER 720 FEM CON 4-6MM MED
Circular Connector
99 9126 400 08
Circular Connector, Rcpt, 8Pos, Cable; Product Range:720 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Snap-In; Connector Body Rohs Compliant: Yes |Binder 99-9126-400-08

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 9126 400 08
  • 99912640008