What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 99-3362-25-04

4, female cable connector, shieldable, solder, cable outlet 2 - 3, 5mm
$ 12.774
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-3362-25-04.

Electro Sonic

Datasheet8 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
-1.64%

CAD Models

Download Binder 99-3362-25-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 99-3362-25-04 provided by its distributors.

4, female cable connector, shieldable, solder, cable outlet 2 - 3,5mm
P/N 99-3362-25-04
KD8 LT ESR 2-3.5
Sensor Conn, Rcpt, 3Pos, M8, Cable; Product Range:768 Series; Sensor Connector Size:M8; Gender:Receptacle; No. Of Contacts:4Contacts; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rohs Compliant: Yes |Binder 99-3362-25-04

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 3362 25 04