What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 99-0437-24-05

Binder 99-0437-24-05 Male 4-6mm Angle 5 Pin Metal Locking with Screw Terminal
$ 10.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0437-24-05.

Master Electronics

Datasheet12 pages11 years ago
Datasheet62 pages15 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.26%

CAD Models

Download Binder 99-0437-24-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Bag
TE Connectivity2-173977-2
Conn IDC Connector RCP 2 POS 2mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of Binder 99-0437-24-05 provided by its distributors.

Binder 99-0437-24-05 Male 4-6mm Angle 5 Pin Metal Locking with Screw Terminal
BINDER 99-0437-24-05 Plug Circular M12 5p Screwclamp
Sensor Connector M 5 POS Screw RA Cable Mount 5 Terminal 1 Port
Male Angled Cable Connector 5-Pole Screw
CABLE MOUNT 90 DEGREE PLUG MALE M12 TREADED
Sensor Conn, Plug, R/A, 5Pos, M12, Cable; Product Range:713 Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:5Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Right Angle Cable Mount; Ip/Nema Rohs Compliant: Yes |Binder 99-0437-24-05
Approvals = UL Listed / Shell Material = PBT / Contact Plating = CuSnZn (Optalloy) / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 5 / Body Orientation = Right Angle / Current Rating A = 4 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Cable Entry Max. mm = 6 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Screw / Series = 713

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0437 24 05
  • 9904372405