What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 99 0430 00 04

Binder 99-0430-00-04 Female 4-6mm Angle 4 Pin Plastic Locking Screw Terminal
$ 8.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 0430 00 04.

Master Electronics

Datasheet12 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
+1.04%

CAD Models

Download Binder 99 0430 00 04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Binder 99 0430 00 04 provided by its distributors.

Binder 99-0430-00-04 Female 4-6mm Angle 4 Pin Plastic Locking Screw Terminal
BINDER 99-0430-00-04 Socket Circular M12 4p Screwclamp
Jack, M12, 4 pole, screw connection, screw locking, angled, 99 0430 00 04
SER 713 4P FEM R/A CON 4-6MM S
Approvals = UL Listed / Shell Material = PBT / Contact Plating = CuSnZn (Optalloy) / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Right Angle / Current Rating A = 4 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Cable Entry Max. mm = 6 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Screw / Series = 713

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-0430-00-04
  • 9904300004