What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 16-0916-001

Hexagon nut for fastening thread, 16 0916 001
$ 0.321
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 16-0916-001.

Master Electronics

Datasheet5 pages11 years ago

Inventory History

3 month trend:
+12.56%

Descriptions

Descriptions of Binder 16-0916-001 provided by its distributors.

Hexagon nut for fastening thread, 16 0916 001
Nut Hex 19mm-A/F 3in/4in-A/F 0.748in-A/F
BINDER 16-0916-001 Nut Hex M16x1.5 SW19
M16x1.5 Hex Head Nut, Metal, Size
ERS.D/798/01 0554 001 00/2025/
SER 001 HEX AL NUT FIXING THRE
Hexagonal Nut, Sensor Connector, M16X1.5; Accessory Type:Hex Nut; For Use With:Binder 713/763, 715/766, 825/876, 814, 813, 815/866 Series Sensor Connectors; Product Range:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Binder 16-0916-001

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 0916 001
  • 160916001