What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 09-4223-00-04

Circular Connector, 4 Contact(s), Polybutylene Terephthalate, Male, Screw Terminal, Socket
$ 11.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-4223-00-04.

Electro Sonic

Datasheet10 pages11 years ago

element14 APAC

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+51.02%

CAD Models

Download Binder 09-4223-00-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Amphenol IndustrialMS3102A10SL-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102R14S-2S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R14S-7S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-3S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Binder 09-4223-00-04 provided by its distributors.

Circular Connector, 4 Contact(s), Polybutylene Terephthalate, Male, Screw Terminal, Socket
CIRCULAR CONN, RCPT, 3+PE WAY, PANEL; Product Range: 693 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector Body Material
Circular Connector, Receptacle, 3+Pe, Panel; Rango De Producto:Serie 693; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Tornillo; Conector, Montaje:Panel |Binder 09-4223-00-04
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Silver / Shell Material = Polyamide / IP Rating = IP67 / Standards Met = ESTI+ / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 16 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = 693

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 4223 00 04
  • 0942230004