What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 09-4219-00-07

Circular Connector, 7 Contact(s), Polyamide, Male, Screw Terminal
$ 9.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-4219-00-07.

Electro Sonic

Datasheet10 pages11 years ago
Datasheet3 pages6 years ago
Datasheet28 pages19 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+16.98%

CAD Models

Download Binder 09-4219-00-07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-02-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn Cylindrical Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102A18-9S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7Terminal 1Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
ITT / Cannon192990-1350
Conn Ringlock Circular PIN 23 POS Crimp ST Panel Mount 23 Terminal 1 Port

Descriptions

Descriptions of Binder 09-4219-00-07 provided by its distributors.

Circular Connector, 7 Contact(s), Polyamide, Male, Screw Terminal
Panel plug, 6 pole + PE, screw connection, screw locking, straight, 09 4219 00 07
Socket screw termination 7-way M
Circular Conn, Plug, 6+Pe, Panel; Connector Type:Circular Industrial; Product Range:693 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:Screw Pin; Coupling Style:- Rohs Compliant: Yes |Binder 09-4219-00-07
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Silver / Shell Material = Polyamide / IP Rating = IP67 / Standards Met = ESTI+ / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 10 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = 693

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 4219 00 07
  • 0942190007