What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 09-3106-00-03

BINDER 09-3106-00-03 Socket Circular M5 3p with Strands 0.m
$ 9.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-3106-00-03.

Electro Sonic

Datasheet6 pages11 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.31%

CAD Models

Download Binder 09-3106-00-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 09-3106-00-03 provided by its distributors.

BINDER 09-3106-00-03 Socket Circular M5 3p with Strands 0.m
Sensor Cord, 3P M5 Rcpt-Free End, 200Mm; Connector To Connector:M5 Straight Receptacle To Free End; Cable Length - Metric:200Mm; Cable Length - Imperial:7.9"; Product Range:707 Series; Svhc:No Svhc (27-Jun-2018); Connector Type A:M5 Rohs Compliant: Yes |Binder 09-3106-00-03
Shell Material = Brass / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 3 / Body Orientation = Straight / Current Rating A = 1 / Voltage Rating V = 60 / Operating Temperature Max. °C = 80 / Connector Size = M5 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Contact Termination Type = Assembled with Wires / IP Rating = IP67 / Coupling Method = Screw / Series = 707

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 3106 00 03