Industrial Task Stool On Glides W/Footring; Product Range:7000 Series; Body Material:Polyurethane Seat & Back; Plastic Base; Chrome Footring; Colour:Black; Size:Seat: 18-1/2"w X 17"d X 1-1/2"h; Back: 16-1/2"w X 12-1/2"h X 1 D Rohs Compliant: Na |Bevco 7501-BLK