What’s new: Find the right parts faster with our redesigned experience

Learn more

Bevco 7500-BLK

Bevco 7500-BLK Polyurethane Chair, Non-Tilt, Black Polyurethane Base, 21"-31" H, Everlast Series
$ 325.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bevco 7500-BLK.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

Descriptions

Descriptions of Bevco 7500-BLK provided by its distributors.

Bevco 7500-BLK Polyurethane Chair, Non-Tilt, Black Polyurethane Base, 21"-31" H, Everlast Series
Everlast Tall Height Black Polyurethane Chair, Non-Tilt, Black Nylon Base Mesh, with Adjustable Foot
Chair Polyurethane Adj 21 inch -31 inch Non-Tilt Msh Gld
Polyurethane Task Chair, 21" to 31", No Arms, Black
Industrial Task Stool On Glides W/Footring; Product Range:7000 Series; Body Material:Polyurethane Seat & Back; Plastic Base; Chrome Footring; Colour:Black; Size:Seat: 18-1/2"w X 17"d X 1-1/2"h; Back: 16-1/2"w X 12-1/2"h X 1 D Rohs Compliant: Na |Bevco 7500-BLK

Manufacturer Aliases

Bevco has several brands around the world that distributors may use as alternate names. Bevco may also be known as the following names:

  • Bevco Precision Mfg Co
  • BEVCO ERGONOMIC SEATING
  • Dealer Equipment / BEVCO