What’s new: Find the right parts faster with our redesigned experience

Learn more

Bernstein 7015

Bag Type = Roller / Colour = Black / Width mm = 500 / Depth mm = 400 / Height mm = 200 / Weight kg = 8

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein 7015.

TME

Datasheet2 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
-47.62%

Descriptions

Descriptions of Bernstein 7015 provided by its distributors.

Bag Type = Roller / Colour = Black / Width mm = 500 / Depth mm = 400 / Height mm = 200 / Weight kg = 8
Bernstein 7015 "COMPACT-MOBIL" Case Without Tools
Bernstein 7015 Tool Case
Bernstein 7015 工具ケース

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN