Benning 044059

CLAMP METER, BENNING CM 7; DMM Type: Clamp; Voltage Measuring Range DC: 100mV to 1
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Benning 044059.

Burklin Elektronik

Datasheet2 pages18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Benning 044059 provided by its distributors.

CLAMP METER, BENNING CM 7; DMM Type:Clamp; Voltage Measuring Range DC:100mV to 1
CLAMP METER, BENNING CM 7; DMM Functions:Current, Voltage, Frequency, Resistance, Temperature; Current Measure AC Max:1kA; Voltage Measure AC Max:1kV; Voltage Measure DC Max:1kV; Resistance Measure Max:400ohm; DMM Respon
CLAMP METER, BENNING CM 7; DMM Type:Clamp; Voltage Measuring Range DC:100mV to 1kV; Voltage Measuring Range AC:100mV to 750V; Current Measuring Range DC:100mA to 1000A; Current Measuring Range AC:0.1A to 1000A; Resistance Measuring Range:0.1ohm to 400ohm; Frequency Measuring Range:1Hz to 400Hz; DMM Response Type:True RMS; DMM Functions:AC/DC Current, AC/DC Voltage, Frequency, Resistance; Ranging:Auto; Display Count:4000; Accuracy:0.7%; Current Measuring Range Resolution AC:0.1A; Current Measuring Range Resolution DC:0.1A; Current Range AC:0.1A - 1000A; Current Range DC:0.1A - 1000A; Display Reading:4000; Jaw Opening Max:53mm; Resistance Measuring Range Resolution:100mR; Safety Category:600V CATIV; Series:Benning CM7; Voltage Measuring Range Resolution AC:0.1V; Voltage Measuring Range Resolution DC:0.1V; Weight:538g

Manufacturer Aliases

Benning has several brands around the world that distributors may use as alternate names. Benning may also be known as the following names:

  • Benning (Amwittools)